Connector Header Through Hole 5 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718131005

DigiKey Part Number
WM10267-ND
Manufacturer
Manufacturer Product Number
1718131005
Description
CONN HEADER VERT 5POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1718131005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.448" (11.38mm)
Mfr
Contact Length - Post
0.093" (2.35mm)
Series
Overall Contact Length
0.671" (17.05mm)
Packaging
Bag
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-2
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,06000 Kč47,06 Kč
1040,04500 Kč400,45 Kč
10034,03380 Kč3 403,38 Kč
50030,37886 Kč15 189,43 Kč
1 20028,55959 Kč34 271,51 Kč
6 00025,49641 Kč152 978,46 Kč
Manufacturers Standard Package
Unit Price without VAT:47,06000 Kč
Unit Price with VAT:56,94260 Kč