
0009507051 | |
|---|---|
DigiKey Part Number | 23-0009507051-ND |
Manufacturer | |
Manufacturer Product Number | 0009507051 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507051 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 3,94340 Kč | 197,17 Kč |
| 100 | 3,75440 Kč | 375,44 Kč |
| 250 | 3,51844 Kč | 879,61 Kč |
| 500 | 3,35044 Kč | 1 675,22 Kč |
| 1 000 | 3,19023 Kč | 3 190,23 Kč |
| 2 500 | 2,99037 Kč | 7 475,93 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |
































