
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 5.2 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,90000 Kč | 1 516,90 Kč |
| 5 | 1 471,33000 Kč | 7 356,65 Kč |
| 10 | 1 425,97400 Kč | 14 259,74 Kč |
| 25 | 1 365,29840 Kč | 34 132,46 Kč |
| 100 | 1 274,16490 Kč | 127 416,49 Kč |
| Unit Price without VAT: | 1 516,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 835,44900 Kč |



