



SDS60UT07C | |
|---|---|
DigiKey Part Number | 1470-SDS60UT07C-ND |
Manufacturer | |
Manufacturer Product Number | SDS60UT07C |
Description | AC/DC CONVERTER 5V 15V -15V 63W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 800 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3000 V |
Part Status Active | Efficiency 80% |
Type Enclosed | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) |
Voltage - Output 2 15V | Approval Agency cUL |
Voltage - Output 3 -15V | Standard Number 62368-1 |
Current - Output 1 6 A | Minimum Load Required Yes |
Current - Output 2 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 368,15000 Kč | 2 368,15 Kč |
| 5 | 2 297,14000 Kč | 11 485,70 Kč |
| 10 | 2 226,06100 Kč | 22 260,61 Kč |
| 25 | 2 131,33880 Kč | 53 283,47 Kč |
| 100 | 1 989,05230 Kč | 198 905,23 Kč |
| Unit Price without VAT: | 2 368,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 865,46150 Kč |





