
SDS60UT05 | |
|---|---|
DigiKey Part Number | 1470-2219-ND |
Manufacturer | |
Manufacturer Product Number | SDS60UT05 |
Description | AC/DC CONVERTER 5V 12V -12V 60W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 800 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 80% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) |
Voltage - Output 2 12V | Standard Number 62368-1 |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 6 A | Base Product Number |
Current - Output 2 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,46000 Kč | 1 764,46 Kč |
| 5 | 1 711,54600 Kč | 8 557,73 Kč |
| 10 | 1 658,63200 Kč | 16 586,32 Kč |
| 25 | 1 588,07880 Kč | 39 701,97 Kč |
| 100 | 1 482,25090 Kč | 148 225,09 Kč |
| Unit Price without VAT: | 1 764,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,99660 Kč |




