


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-30 AWG |
Packaging Bag | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 636,22000 Kč | 3 636,22 Kč |
| 5 | 3 370,43000 Kč | 16 852,15 Kč |
| 10 | 3 262,16500 Kč | 32 621,65 Kč |
| 30 | 3 097,73000 Kč | 92 931,90 Kč |
| Unit Price without VAT: | 3 636,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 399,82620 Kč |






















