Pin Contact Tin 24-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 24-30 AWG Crimp Power
2062132
2062132

0002062132

DigiKey Part Number
WM1002-ND
Manufacturer
Manufacturer Product Number
0002062132
Description
CONN PIN 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-30 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,45700 Kč24,57 Kč
252,29280 Kč57,32 Kč
502,18380 Kč109,19 Kč
1002,07880 Kč207,88 Kč
2501,94944 Kč487,36 Kč
5001,85580 Kč927,90 Kč
1 0001,76698 Kč1 766,98 Kč
2 5001,65624 Kč4 140,60 Kč
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč