



0003062122 | |
|---|---|
DigiKey Part Number | WM1227-ND |
Manufacturer | |
Manufacturer Product Number | 0003062122 |
Description | CONN PLUG HSG 12POS 3.68MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062122 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 50 | 10,64180 Kč | 532,09 Kč |
| 100 | 10,13360 Kč | 1 013,36 Kč |
| 250 | 9,49864 Kč | 2 374,66 Kč |
| 500 | 9,04468 Kč | 4 522,34 Kč |
| 1 000 | 8,61233 Kč | 8 612,33 Kč |
| 2 500 | 8,07306 Kč | 20 182,65 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



















