Socket Contact Tin Solder, PCB Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Solder, PCB Power
2067103
2067103

0002067103

DigiKey Part Number
WM1005-ND
Manufacturer
Manufacturer Product Number
0002067103
Description
CONN SOCKET SOLDER PCB TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Solder, PCB Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Solder, PCB
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,29700 Kč32,97 Kč
253,08240 Kč77,06 Kč
502,93140 Kč146,57 Kč
1002,79270 Kč279,27 Kč
2502,61720 Kč654,30 Kč
5002,49204 Kč1 246,02 Kč
1 0002,37277 Kč2 372,77 Kč
2 5002,22402 Kč5 560,05 Kč
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč