



0002068103 | |
|---|---|
DigiKey Part Number | WM1004-ND |
Manufacturer | |
Manufacturer Product Number | 0002068103 |
Description | CONN PIN SOLDER PCB TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Solder, PCB Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002068103 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Solder, PCB |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,93120 Kč | 73,28 Kč |
| 50 | 2,78860 Kč | 139,43 Kč |
| 100 | 2,65620 Kč | 265,62 Kč |
| 250 | 2,48952 Kč | 622,38 Kč |
| 500 | 2,37026 Kč | 1 185,13 Kč |
| 1 000 | 2,25666 Kč | 2 256,66 Kč |
| 2 500 | 2,11526 Kč | 5 288,15 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



















