
0026481021 | |
|---|---|
DigiKey Part Number | WM50007-02-ND |
Manufacturer | |
Manufacturer Product Number | 0026481021 |
Description | CONN HEADER VERT 2POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481021 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 7,08050 Kč | 708,05 Kč |
| 500 | 6,31998 Kč | 3 159,99 Kč |
| 1 000 | 6,01803 Kč | 6 018,03 Kč |
| 5 000 | 5,37183 Kč | 26 859,15 Kč |
| 10 000 | 5,11551 Kč | 51 155,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










