
0010011104 | |
|---|---|
DigiKey Part Number | WM17272-ND |
Manufacturer | |
Manufacturer Product Number | 0010011104 |
Description | CONN RCPT HSG 10POS 5.08MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010011104 Models |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 50 | 11,63700 Kč | 581,85 Kč |
| 100 | 11,07850 Kč | 1 107,85 Kč |
| 250 | 10,38476 Kč | 2 596,19 Kč |
| 500 | 9,88838 Kč | 4 944,19 Kč |
| 1 000 | 9,41634 Kč | 9 416,34 Kč |
| 2 500 | 8,82664 Kč | 22 066,60 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



















