
0010081102 | |
|---|---|
DigiKey Part Number | WM22694-ND |
Manufacturer | |
Manufacturer Product Number | 0010081102 |
Description | CONN HEADER VERT 10POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010081102 Models |
Category | Contact Length - Mating 0.657" (16.69mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.937" (23.80mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 Kč | 21,54 Kč |
| 10 | 18,35000 Kč | 183,50 Kč |
| 175 | 14,99223 Kč | 2 623,64 Kč |
| 525 | 13,87309 Kč | 7 283,37 Kč |
| 1 050 | 13,21056 Kč | 13 871,09 Kč |
| 5 075 | 11,82119 Kč | 59 992,54 Kč |
| 10 150 | 11,25746 Kč | 114 263,22 Kč |
| Unit Price without VAT: | 21,54000 Kč |
|---|---|
| Unit Price with VAT: | 26,06340 Kč |


