Non-Gendered Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000286

DigiKey Part Number
WM2831TR-ND - Tape & Reel (TR)
WM2831CT-ND - Cut Tape (CT)
900-0039000286DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0039000286
Description
CONN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
251,03320 Kč25,83 Kč
500,98700 Kč49,35 Kč
1000,93860 Kč93,86 Kč
2500,88024 Kč220,06 Kč
5000,83782 Kč418,91 Kč
1 0000,79771 Kč797,71 Kč
2 5000,74770 Kč1 869,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,63102 Kč4 417,14 Kč
14 0000,60087 Kč8 412,18 Kč
21 0000,58390 Kč12 261,90 Kč
35 0000,56323 Kč19 713,05 Kč
49 0000,55001 Kč26 950,49 Kč
70 0000,53634 Kč37 543,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč