



0010011064 | |
|---|---|
DigiKey Part Number | WM4361-ND |
Manufacturer | |
Manufacturer Product Number | 0010011064 |
Description | CONN RCPT HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010011064 Models |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,69280 Kč | 242,32 Kč |
| 50 | 9,22660 Kč | 461,33 Kč |
| 100 | 8,78560 Kč | 878,56 Kč |
| 250 | 8,23540 Kč | 2 058,85 Kč |
| 500 | 7,84150 Kč | 3 920,75 Kč |
| 1 000 | 7,46689 Kč | 7 466,89 Kč |
| 2 500 | 6,99922 Kč | 17 498,05 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





















