Non-Gendered Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008650114

DigiKey Part Number
WM17999TR-ND - Tape & Reel (TR)
WM17999CT-ND - Cut Tape (CT)
23-0008650114DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0008650114
Description
CONN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,86280 Kč146,57 Kč
505,58120 Kč279,06 Kč
1005,31250 Kč531,25 Kč
2504,97904 Kč1 244,76 Kč
5004,74134 Kč2 370,67 Kč
1 0004,51478 Kč4 514,78 Kč
2 5004,23185 Kč10 579,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,42011 Kč16 940,77 Kč
14 0002,30459 Kč32 264,26 Kč
21 0002,23961 Kč47 031,81 Kč
35 0002,16035 Kč75 612,25 Kč
49 0002,10970 Kč103 375,30 Kč
70 0002,05731 Kč144 011,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč

Other Suppliers on DigiKey

994 000In Stock
Ships from WEC