



0009508083 | |
|---|---|
DigiKey Part Number | WM2117-ND |
Manufacturer | |
Manufacturer Product Number | 0009508083 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508083 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 50 | 5,11100 Kč | 255,55 Kč |
| 100 | 4,86520 Kč | 486,52 Kč |
| 250 | 4,56076 Kč | 1 140,19 Kč |
| 500 | 4,34238 Kč | 2 171,19 Kč |
| 2 000 | 3,93744 Kč | 7 874,88 Kč |
| 4 000 | 3,74946 Kč | 14 997,84 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |
































