Non-Gendered Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008550104

DigiKey Part Number
WM7179-ND
Manufacturer
Manufacturer Product Number
0008550104
Description
CONN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,11800 Kč71,18 Kč
256,67720 Kč166,93 Kč
506,35820 Kč317,91 Kč
1006,05580 Kč605,58 Kč
2505,67532 Kč1 418,83 Kč
5005,40404 Kč2 702,02 Kč
1 0005,14598 Kč5 145,98 Kč
2 5004,82358 Kč12 058,95 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč