
0008550103 | |
|---|---|
DigiKey Part Number | WM2321TR-ND - Tape & Reel (TR) WM2321CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008550103 |
Description | CONN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 50 | 4,45160 Kč | 222,58 Kč |
| 100 | 4,23740 Kč | 423,74 Kč |
| 250 | 3,97116 Kč | 992,79 Kč |
| 500 | 3,78174 Kč | 1 890,87 Kč |
| 1 000 | 3,60095 Kč | 3 600,95 Kč |
| 2 500 | 3,37522 Kč | 8 438,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,32856 Kč | 16 299,92 Kč |
| 14 000 | 2,21740 Kč | 31 043,60 Kč |
| 21 000 | 2,15486 Kč | 45 252,06 Kč |
| 35 000 | 2,07862 Kč | 72 751,70 Kč |
| 49 000 | 2,02988 Kč | 99 464,12 Kč |
| 70 000 | 1,97948 Kč | 138 563,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





















