



0009508093 | |
|---|---|
DigiKey Part Number | 23-0009508093-ND |
Manufacturer | |
Manufacturer Product Number | 0009508093 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508093 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,68520 Kč | 192,13 Kč |
| 50 | 7,32000 Kč | 366,00 Kč |
| 100 | 6,96920 Kč | 696,92 Kč |
| 250 | 6,53204 Kč | 1 633,01 Kč |
| 500 | 6,21960 Kč | 3 109,80 Kč |
| 1 000 | 5,92228 Kč | 5 922,28 Kč |
| 2 500 | 5,55128 Kč | 13 878,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




























