


0026482092 | |
|---|---|
DigiKey Part Number | WM50020-09-ND |
Manufacturer | |
Manufacturer Product Number | 0026482092 |
Description | CONN HEADER R/A 9POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482092 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.573" (14.55mm) |
Series | Contact Length - Post 0.184" (4.67mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 62,19600 Kč | 621,96 Kč |
| 100 | 49,45450 Kč | 4 945,45 Kč |
| 500 | 43,22774 Kč | 21 613,87 Kč |
| 1 000 | 41,06285 Kč | 41 062,85 Kč |
| 5 000 | 37,37984 Kč | 186 899,20 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |



















