



0009481094 | |
|---|---|
DigiKey Part Number | WM13306-ND |
Manufacturer | |
Manufacturer Product Number | 0009481094 |
Description | CONN RCPT 9P 0.156 TIN EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.156" (3.96mm) Board Edge, Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0009481094 Models |
Category | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.308" (7.82mm) |
Packaging Tray | Contact Length - Post 0.145" (3.68mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyester |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,21000 Kč | 27,21 Kč |
| 10 | 23,11200 Kč | 231,12 Kč |
| 100 | 19,63150 Kč | 1 963,15 Kč |
| 693 | 17,12374 Kč | 11 866,75 Kč |
| 1 386 | 16,30645 Kč | 22 600,74 Kč |
| 5 544 | 14,78777 Kč | 81 983,40 Kč |
| 10 395 | 14,14687 Kč | 147 056,71 Kč |
| Unit Price without VAT: | 27,21000 Kč |
|---|---|
| Unit Price with VAT: | 32,92410 Kč |























