
0026034090 | |
|---|---|
DigiKey Part Number | 23-0026034090-ND |
Manufacturer | |
Manufacturer Product Number | 0026034090 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026034090 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,33000 Kč | 308,25 Kč |
| 50 | 11,74200 Kč | 587,10 Kč |
| 100 | 11,17930 Kč | 1 117,93 Kč |
| 250 | 10,47884 Kč | 2 619,71 Kč |
| 500 | 9,97824 Kč | 4 989,12 Kč |
| 1 000 | 9,50160 Kč | 9 501,60 Kč |
| 2 500 | 8,90660 Kč | 22 266,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




























