
0008520131 | |
|---|---|
DigiKey Part Number | WM20950TR-ND - Tape & Reel (TR) WM20950CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008520131 |
Description | CONN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,76800 Kč | 176,80 Kč |
| 250 | 1,65632 Kč | 414,08 Kč |
| 500 | 1,57736 Kč | 788,68 Kč |
| 1 000 | 1,50178 Kč | 1 501,78 Kč |
| 2 500 | 1,40762 Kč | 3 519,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,33508 Kč | 9 345,56 Kč |
| 14 000 | 1,27132 Kč | 17 798,48 Kč |
| 21 000 | 1,23546 Kč | 25 944,66 Kč |
| 35 000 | 1,19173 Kč | 41 710,55 Kč |
| 49 000 | 1,16377 Kč | 57 024,73 Kč |
| 70 000 | 1,13487 Kč | 79 440,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

















