
0026482042 | |
|---|---|
DigiKey Part Number | WM50020-04-ND |
Manufacturer | |
Manufacturer Product Number | 0026482042 |
Description | CONN HEADER R/A 4POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482042 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.573" (14.55mm) |
Series | Contact Length - Post 0.184" (4.67mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 100 | 25,69320 Kč | 2 569,32 Kč |
| 500 | 22,22932 Kč | 11 114,66 Kč |
| 1 000 | 21,02362 Kč | 21 023,62 Kč |
| 5 000 | 18,75105 Kč | 93 755,25 Kč |
| 10 000 | 18,07140 Kč | 180 714,00 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |




















