



0010011084 | |
|---|---|
DigiKey Part Number | WM20953-ND |
Manufacturer | |
Manufacturer Product Number | 0010011084 |
Description | CONN RCPT HSG 8POS 5.08MM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010011084 Models |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,28960 Kč | 232,24 Kč |
| 50 | 8,84440 Kč | 442,22 Kč |
| 100 | 8,42020 Kč | 842,02 Kč |
| 250 | 7,89188 Kč | 1 972,97 Kč |
| 500 | 7,51434 Kč | 3 757,17 Kč |
| 1 000 | 7,15549 Kč | 7 155,49 Kč |
| 2 500 | 6,70726 Kč | 16 768,15 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



















