Parametric Equivalent
Parametric Equivalent




0009503101 | |
|---|---|
DigiKey Part Number | WM2108-ND |
Manufacturer | |
Manufacturer Product Number | 0009503101 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503101 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009931000 | Molex | 1 383 | WM9831-ND | 15,31000 Kč | Parametric Equivalent |
| 0009508101 | Molex | 8 963 | 23-0009508101-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 50 | 2,84320 Kč | 142,16 Kč |
| 100 | 2,70450 Kč | 270,45 Kč |
| 250 | 2,53572 Kč | 633,93 Kč |
| 500 | 2,41436 Kč | 1 207,18 Kč |
| 2 000 | 2,18883 Kč | 4 377,66 Kč |
| 4 000 | 2,08426 Kč | 8 337,04 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






































