



0009508101 | |
|---|---|
DigiKey Part Number | 23-0009508101-ND |
Manufacturer | |
Manufacturer Product Number | 0009508101 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508101 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,13000 Kč | 228,25 Kč |
| 50 | 8,69740 Kč | 434,87 Kč |
| 100 | 8,27950 Kč | 827,95 Kč |
| 250 | 7,76004 Kč | 1 940,01 Kč |
| 500 | 7,38920 Kč | 3 694,60 Kč |
| 1 000 | 7,03622 Kč | 7 036,22 Kč |
| 2 500 | 6,59547 Kč | 16 488,67 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |
































