
MPB125-4350G | |
|---|---|
DigiKey Part Number | 179-2278-ND |
Manufacturer | |
Manufacturer Product Number | MPB125-4350G |
Description | AC/DC CNVT 3.3V 5V 12V -12V 125W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 5 A |
Mfr | Current - Output 4 500 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 83% |
Number of Outputs 4 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Output 3 12V | Approval Agency CE |
Voltage - Output 4 -12V | Minimum Load Required Yes |
Current - Output 1 10 A | Base Product Number |
Current - Output 2 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 193,44000 Kč | 5 193,44 Kč |
| 5 | 4 946,34000 Kč | 24 731,70 Kč |
| 10 | 4 843,58600 Kč | 48 435,86 Kč |
| 36 | 4 659,23444 Kč | 167 732,44 Kč |
| Unit Price without VAT: | 5 193,44000 Kč |
|---|---|
| Unit Price with VAT: | 6 284,06240 Kč |





