
IAD12016A008V-000-R | |
|---|---|
DigiKey Part Number | 285-1786-ND |
Manufacturer | |
Manufacturer Product Number | IAD12016A008V-000-R |
Description | DC DC CONVERTER 0.8-5.5V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 6V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | IAD12016A008V-000-R Models |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 80 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-SIP Module |
Voltage - Input (Min) 6V | Size / Dimension 2.00" L x 0.31" W x 0.55" H (50.8mm x 7.9mm x 14.0mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,48000 Kč | 801,48 Kč |
| 10 | 759,09800 Kč | 7 590,98 Kč |
| 25 | 742,83120 Kč | 18 570,78 Kč |
| 50 | 730,74760 Kč | 36 537,38 Kč |
| 100 | 718,84110 Kč | 71 884,11 Kč |
| 250 | 715,34616 Kč | 178 836,54 Kč |
| Unit Price without VAT: | 801,48000 Kč |
|---|---|
| Unit Price with VAT: | 969,79080 Kč |


