



0009508060 | |
|---|---|
DigiKey Part Number | WM16228-ND |
Manufacturer | |
Manufacturer Product Number | 0009508060 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508060 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640251-6 | TE Connectivity AMP Connectors | 15 179 | A19974-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 Kč | 3,97 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,19000 Kč | 79,75 Kč |
| 50 | 3,03500 Kč | 151,75 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 250 | 2,70924 Kč | 677,31 Kč |
| 500 | 2,57998 Kč | 1 289,99 Kč |
| 1 000 | 2,45658 Kč | 2 456,58 Kč |
| 2 500 | 2,30256 Kč | 5 756,40 Kč |
| Unit Price without VAT: | 3,97000 Kč |
|---|---|
| Unit Price with VAT: | 4,80370 Kč |






































