



0026645060 | |
|---|---|
DigiKey Part Number | WM20991-ND |
Manufacturer | |
Manufacturer Product Number | 0026645060 |
Description | CONN HEADER R/A 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026645060 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.156" (3.96mm) |
Series | Insulation Height 0.394" (10.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 100 | 9,66540 Kč | 966,54 Kč |
| 500 | 8,62682 Kč | 4 313,41 Kč |
| 1 000 | 8,21463 Kč | 8 214,63 Kč |
| 5 000 | 7,33263 Kč | 36 663,15 Kč |
| 10 000 | 6,98278 Kč | 69 827,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |














