



0026034061 | |
|---|---|
DigiKey Part Number | WM2811-ND |
Manufacturer | |
Manufacturer Product Number | 0026034061 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026034061 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 50 | 6,16920 Kč | 308,46 Kč |
| 100 | 5,87520 Kč | 587,52 Kč |
| 250 | 5,50652 Kč | 1 376,63 Kč |
| 500 | 5,24320 Kč | 2 621,60 Kč |
| 1 000 | 4,99269 Kč | 4 992,69 Kč |
| 2 500 | 4,67987 Kč | 11 699,68 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |
































