



0022013077 | |
|---|---|
DigiKey Part Number | WM2005-ND |
Manufacturer | |
Manufacturer Product Number | 0022013077 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013077 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 50 | 2,30140 Kč | 115,07 Kč |
| 100 | 2,19010 Kč | 219,01 Kč |
| 250 | 2,05192 Kč | 512,98 Kč |
| 500 | 1,95366 Kč | 976,83 Kč |
| 1 000 | 1,86021 Kč | 1 860,21 Kč |
| 2 500 | 1,74350 Kč | 4 358,75 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |
































