Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288072

DigiKey Part Number
WM50015-07-ND
Manufacturer
Manufacturer Product Number
0022288072
Description
CONN HEADER R/A 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.244" (6.20mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 907
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,03500 Kč150,35 Kč
10012,76680 Kč1 276,68 Kč
50011,39394 Kč5 696,97 Kč
1 00010,84988 Kč10 849,88 Kč
5 0009,68520 Kč48 426,00 Kč
10 0009,22327 Kč92 232,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 924
Unit Price: 9,66000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2217
Unit Price: 11,34000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 12,81000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 765
Unit Price: 14,49000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 3345
Unit Price: 16,17000 Kč