



DRC23-40PA-N012 | |
|---|---|
DigiKey Part Number | 1734-1893-ND |
Manufacturer | |
Manufacturer Product Number | DRC23-40PA-N012 |
Description | CONN HEADER BRD EDGE 40POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 40 position |
Datasheet | Datasheet |
EDA/CAD Models | DRC23-40PA-N012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,49000 Kč | 843,49 Kč |
| 12 | 707,70250 Kč | 8 492,43 Kč |
| 36 | 654,93333 Kč | 23 577,60 Kč |
| 60 | 631,76683 Kč | 37 906,01 Kč |
| 108 | 606,12667 Kč | 65 461,68 Kč |
| 252 | 570,99893 Kč | 143 891,73 Kč |
| Unit Price without VAT: | 843,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,62290 Kč |










