
0008560109 | |
|---|---|
DigiKey Part Number | WM1129TR-ND - Tape & Reel (TR) WM1129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008560109 |
Description | CONN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 50 | 5,97600 Kč | 298,80 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 250 | 5,33180 Kč | 1 332,95 Kč |
| 500 | 5,07732 Kč | 2 538,66 Kč |
| 1 000 | 4,83458 Kč | 4 834,58 Kč |
| 2 500 | 4,53170 Kč | 11 329,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,69849 Kč | 36 984,90 Kč |
| 20 000 | 3,52205 Kč | 70 441,00 Kč |
| 30 000 | 3,42279 Kč | 102 683,70 Kč |
| 50 000 | 3,30175 Kč | 165 087,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




























