
2-520193-2 | |
|---|---|
DigiKey Part Number | A27806TR-ND - Tape & Reel (TR) A27806CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520193-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520193-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,63640 Kč | 115,91 Kč |
| 50 | 4,41380 Kč | 220,69 Kč |
| 100 | 4,20170 Kč | 420,17 Kč |
| 250 | 3,93756 Kč | 984,39 Kč |
| 500 | 3,74940 Kč | 1 874,70 Kč |
| 1 000 | 3,57029 Kč | 3 570,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 3,42827 Kč | 9 256,33 Kč |
| 5 400 | 3,26457 Kč | 17 628,68 Kč |
| 8 100 | 3,17246 Kč | 25 696,93 Kč |
| 13 500 | 3,06017 Kč | 41 312,29 Kč |
| 18 900 | 2,98840 Kč | 56 480,76 Kč |
| 27 000 | 2,91418 Kč | 78 682,86 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |












