



IEC-A-1 | |
|---|---|
DigiKey Part Number | 2057-IEC-A-1-ND |
Manufacturer | |
Manufacturer Product Number | IEC-A-1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Adam Tech | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Tray | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 15A | Approval Agency CCC, cURus, ENEC |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,55440 Kč | 438,86 Kč |
| 80 | 16,16850 Kč | 1 293,48 Kč |
| 160 | 15,39681 Kč | 2 463,49 Kč |
| 320 | 14,66119 Kč | 4 691,58 Kč |
| 560 | 14,09304 Kč | 7 892,10 Kč |
| 1 040 | 13,49061 Kč | 14 030,23 Kč |
| 2 560 | 12,65982 Kč | 32 409,14 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










