
SW-R2-1A-F-LR13-5 | |
|---|---|
DigiKey Part Number | 2057-SW-R2-1A-F-LR13-5-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-1A-F-LR13-5 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bag | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Circular - 20.00mm Dia |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,93240 Kč | 448,31 Kč |
| 50 | 17,15540 Kč | 857,77 Kč |
| 100 | 16,40990 Kč | 1 640,99 Kč |
| 300 | 15,29563 Kč | 4 588,69 Kč |
| 500 | 14,80234 Kč | 7 401,17 Kč |
| 1 000 | 14,15790 Kč | 14 157,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










