




RR111C1000-116 | |
|---|---|
DigiKey Part Number | EG4773-ND |
Manufacturer | |
Manufacturer Product Number | RR111C1000-116 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR111C1000-116 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.00mm Dia |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Approval Agency cUL, VDE, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 27,06600 Kč | 270,66 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,41220 Kč | 1 220,61 Kč |
| 100 | 23,35610 Kč | 2 335,61 Kč |
| 300 | 21,76723 Kč | 6 530,17 Kč |
| 500 | 21,06436 Kč | 10 532,18 Kč |
| 1 000 | 20,14611 Kč | 20 146,11 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











