



RR111C1921 | |
|---|---|
DigiKey Part Number | RR111C1921-ND |
Manufacturer | |
Manufacturer Product Number | RR111C1921 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR111C1921 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, VDE, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,70400 Kč | 207,04 Kč |
| 25 | 19,52800 Kč | 488,20 Kč |
| 50 | 18,68400 Kč | 934,20 Kč |
| 100 | 17,87560 Kč | 1 787,56 Kč |
| 300 | 16,65980 Kč | 4 997,94 Kč |
| 500 | 16,12268 Kč | 8 061,34 Kč |
| 1 000 | 15,42051 Kč | 15 420,51 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |










