
RR11123CWC | |
|---|---|
DigiKey Part Number | 2449-RR11123CWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11123CWC |
Description | SWITCH ROCKER SPST 15A 125VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O I |
Packaging Bag | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 50 | 22,53920 Kč | 1 126,96 Kč |
| 200 | 20,07935 Kč | 4 015,87 Kč |
| 400 | 18,97643 Kč | 7 590,57 Kč |
| 600 | 18,37535 Kč | 11 025,21 Kč |
| 1 000 | 17,66499 Kč | 17 664,99 Kč |
| 5 000 | 15,76883 Kč | 78 844,15 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



