




RR511D1121 | |
|---|---|
DigiKey Part Number | EG4777-ND |
Manufacturer | |
Manufacturer Product Number | RR511D1121 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR511D1121 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 25 | 18,64640 Kč | 466,16 Kč |
| 50 | 17,84000 Kč | 892,00 Kč |
| 100 | 17,06510 Kč | 1 706,51 Kč |
| 400 | 15,61465 Kč | 6 245,86 Kč |
| 800 | 14,93483 Kč | 11 947,86 Kč |
| 1 200 | 14,55039 Kč | 17 460,47 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |











