




R13112ABB-602AW | |
|---|---|
DigiKey Part Number | 1091-1133-ND |
Manufacturer | |
Manufacturer Product Number | R13112ABB-602AW |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R13112ABB-602AW Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Approval Agency CSA, UL |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 53,20200 Kč | 532,02 Kč |
| 25 | 50,18680 Kč | 1 254,67 Kč |
| 50 | 48,00940 Kč | 2 400,47 Kč |
| 100 | 45,92170 Kč | 4 592,17 Kč |
| 250 | 43,29684 Kč | 10 824,21 Kč |
| 500 | 41,40860 Kč | 20 704,30 Kč |
| 1 000 | 39,59959 Kč | 39 599,59 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











