




RRG31131100 | |
|---|---|
DigiKey Part Number | RRG31131100-ND |
Manufacturer | |
Manufacturer Product Number | RRG31131100 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RRG31131100 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRS-1-Q2PSI-20KNN-0 | Visual Communications Company - VCC | 388 | 28-VRS-1-Q2PSI-20KNN-0-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 16,05080 Kč | 401,27 Kč |
| 50 | 15,35800 Kč | 767,90 Kč |
| 100 | 14,69230 Kč | 1 469,23 Kč |
| 250 | 13,85616 Kč | 3 464,04 Kč |
| 500 | 13,25394 Kč | 6 626,97 Kč |
| 1 000 | 12,67670 Kč | 12 676,70 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










