


VRS-1-Q2PSI-20KNN-0 | |
|---|---|
DigiKey Part Number | 28-VRS-1-Q2PSI-20KNN-0-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-Q2PSI-20KNN-0 |
Description | ROCKER SWITCH BLACK ROUND ACTUAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 20A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Illumination Voltage (Nominal) 100-125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Circular - 20.20mm Dia |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency CQC, cURus, DEMKO, ENEC |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 27,17500 Kč | 271,75 Kč |
| 25 | 25,63560 Kč | 640,89 Kč |
| 50 | 24,52180 Kč | 1 226,09 Kč |
| 100 | 23,45830 Kč | 2 345,83 Kč |
| 300 | 21,86283 Kč | 6 558,85 Kč |
| 500 | 21,15748 Kč | 10 578,74 Kč |
| 1 000 | 20,23505 Kč | 20 235,05 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

