



A8A-202-1 | |
|---|---|
DigiKey Part Number | Z4408-ND |
Manufacturer | |
Manufacturer Product Number | A8A-202-1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 50°C | |
Approval Agency | CSA, EN, UL | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,29000 Kč | 414,29 Kč |
| 10 | 357,49100 Kč | 3 574,91 Kč |
| 25 | 337,06000 Kč | 8 426,50 Kč |
| 50 | 322,35700 Kč | 16 117,85 Kč |
| 100 | 308,26530 Kč | 30 826,53 Kč |
| 250 | 290,54428 Kč | 72 636,07 Kč |
| 500 | 277,78758 Kč | 138 893,79 Kč |
| Unit Price without VAT: | 414,29000 Kč |
|---|---|
| Unit Price with VAT: | 501,29090 Kč |







