




RR812C1121 | |
|---|---|
DigiKey Part Number | EG4779-ND |
Manufacturer | |
Manufacturer Product Number | RR812C1121 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR812C1121 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 25 | 27,29760 Kč | 682,44 Kč |
| 50 | 26,11740 Kč | 1 305,87 Kč |
| 100 | 24,98130 Kč | 2 498,13 Kč |
| 300 | 23,28257 Kč | 6 984,77 Kč |
| 500 | 22,53170 Kč | 11 265,85 Kč |
| 1 000 | 21,54899 Kč | 21 548,99 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











