




RR81231121 | |
|---|---|
DigiKey Part Number | EG5661-ND |
Manufacturer | |
Manufacturer Product Number | RR81231121 |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR81231121 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 22,12360 Kč | 553,09 Kč |
| 50 | 21,16600 Kč | 1 058,30 Kč |
| 100 | 20,24840 Kč | 2 024,84 Kč |
| 300 | 18,87300 Kč | 5 661,90 Kč |
| 500 | 18,26406 Kč | 9 132,03 Kč |
| 1 000 | 17,46803 Kč | 17 468,03 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










